This 18kUF electrolytic capacitor features a 16VDC rating and a low ESR of 0.04. It has a high ripple current of 3500 and a leakage current of 1609.97uA at 5 minutes. The capacitor is constructed with an aluminum cylindrical can and has a lifetime of 3000 hours. It operates between -40°C and 105°C and is available in a through-hole package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic ECEC1CA183BA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Lead Diameter (mm) | 0.8 |
| Terminal Pitch (mm) | 10 |
| Product Height (mm) | 45 |
| Product Diameter (mm) | 22 |
| Number of Terminals | 2 |
| Size (mm) | 22 X 45 |
| Capacitance | 18000uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| DC Rated Voltage | 16VDC |
| ESR | 0.04Ohm |
| Ripple Current | 3500mA |
| Leakage Current | 1609.97@5MinuA |
| Lifetime | 3000h |
| Type | Electrolytic |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Cage Code | 61058 |
| EU RoHS | Yes |
| HTS Code | 8532220040 |
| Schedule B | 8532220040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Panasonic ECEC1CA183BA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.