
This is a Panasonic aluminum electrolytic capacitor with a capacitance of 27000uF and a DC rated voltage of 16VDC. It has a tolerance of 20% and an ESR of 0.031. The capacitor is designed for through hole mounting and has a large can construction. It operates within a temperature range of -40 to 85 degrees Celsius and has a lifetime of 3000 hours.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic ECEC1CP273CA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Lead Diameter (mm) | 0.8 |
| Terminal Pitch (mm) | 10 |
| Product Height (mm) | 45 |
| Product Diameter (mm) | 25 |
| Number of Terminals | 2 |
| Size (mm) | 25 X 45 |
| Capacitance | 27000uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| DC Rated Voltage | 16VDC |
| ESR | 0.031Ohm |
| Ripple Current | 6310mA |
| Leakage Current | 1971.8@5MinuA |
| Lifetime | 3000h |
| Type | Electrolytic |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Special Features | Large Can|Low Profile |
| Cage Code | 61058 |
| EU RoHS | Yes |
| HTS Code | 8532220040 |
| Schedule B | 8532220040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Panasonic ECEC1CP273CA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.