This Panasonic ECEC1CP472BL is a 16V 4700uF 20% electrolytic capacitor with a standard ESR type. It features a large aluminum cylindrical can construction with a snap-in termination style. The capacitor is rated for a minimum operating temperature of -40 degrees Celsius and a maximum operating temperature of 85 degrees Celsius. It has a lifetime of 2000 hours and a leakage current of 822.68 microamps at 5 minutes. The capacitor measures 22 by 20 millimeters in size and has a terminal pitch of 10 millimeters.
Panasonic ECEC1CP472BL technical specifications.
| Capacitance | 4700uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| DC Rated Voltage | 16VDC |
| ESR | 0.159Ohm |
| Ripple Current | 1600mA |
| Leakage Current | 822.68@5MinuA |
| Lifetime | 2000h |
| Size | 22 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Special Features | Large Can|Low Profile |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.