Cap Aluminum Lytic 56000uF 25V 20% (40 X 50mm) Snap-In 10mm 0.016 Ohm 8960mA 3000h 85°C Bulk
Panasonic ECEC1EP563FA technical specifications.
| Capacitance | 56000uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| DC Rated Voltage | 25VDC |
| ESR | 0.016Ohm |
| Ripple Current | 8960mA |
| Lifetime | 3000h |
| Size | 40 X 50mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Panasonic ECEC1EP563FA to view detailed technical specifications.
No datasheet is available for this part.