This Panasonic ECEC1EP563FB capacitor features a capacitance of 56000uF and a working voltage of 25VDC with a tolerance of 20%. It has a DC rated voltage of 25V and an equivalent series resistance (ESR) of 0.016. The capacitor is designed for use in applications where high ripple current is present, with a rating of 8960. It has a lifetime of 3000 hours and is constructed with an aluminum cylindrical can. The capacitor is available in a through-hole package with a snap-in termination style and a terminal pitch of 10mm. It operates within a temperature range of -40°C to 85°C.
Panasonic ECEC1EP563FB technical specifications.
| Capacitance | 56000uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| DC Rated Voltage | 25VDC |
| ESR | 0.016Ohm |
| Ripple Current | 8960mA |
| Lifetime | 3000h |
| Size | 40 X 50mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Panasonic ECEC1EP563FB to view detailed technical specifications.
No datasheet is available for this part.