The ECEC1HP222BA is an aluminum electrolytic capacitor with a rated voltage of 50V and a capacitance of 2200uF. It has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The capacitor is polarized and has a length of 25mm. It is part of the ECE-CP series and the TS-UP manufacturer series.
Panasonic ECEC1HP222BA technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 25 |
| Polarity | POLARIZED |
| Manufacturer Series | TS-UP |
| Capacitance | 2200 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | ECE-CP |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic ECEC1HP222BA to view detailed technical specifications.
No datasheet is available for this part.