Cap Aluminum Lytic 8200uF 63V 20% (35 X 45mm) Snap-In 10mm 0.04 Ohm 3900mA 3000h 105°C Bulk
Panasonic ECEC1JA822EA technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 45 |
| Polarity | POLARIZED |
| Manufacturer Series | TS-HA |
| Capacitance | 8200 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 63 |
| Series | ECE-CA |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic ECEC1JA822EA to view detailed technical specifications.
No datasheet is available for this part.