This Panasonic ECEC1VP682EG is a 35V 6800uF 20% electrolytic capacitor with a standard ESR type, suitable for through hole mounting. It features a large aluminum cylindrical can with a snap-in termination style and a terminal pitch of 10mm. The capacitor operates within a temperature range of -40°C to 85°C and has a lifetime of 2000 hours. It is designed for use in applications requiring a high capacitance value and a low profile.
Checking distributor stock and pricing after the page loads.
| Capacitance | 6800uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| DC Rated Voltage | 35VDC |
| ESR | 0.071Ohm |
| Ripple Current | 2400mA |
| Leakage Current | 1463.56@5MinuA |
| Lifetime | 2000h |
| Size | 35 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Special Features | Large Can|Low Profile |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |