This Panasonic ECEC2AA102AB is a 100VDC aluminum electrolytic capacitor with a capacitance of 1000uF and a tolerance of 20%. It has a DC rated voltage of 100V and a ripple current of 1700. The capacitor has a leakage current of 948.68uA at 5 minutes and a lifetime of 2000 hours. It measures 20 x 40mm and has a terminal pitch of 10mm. The operating temperature range is -40 to 105 degrees Celsius.
Panasonic ECEC2AA102AB technical specifications.
| Capacitance | 1000uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| DC Rated Voltage | 100VDC |
| Ripple Current | 1700mA |
| Leakage Current | 948.68@5MinuA |
| Lifetime | 2000h |
| Size | 20 X 40mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Panasonic ECEC2AA102AB to view detailed technical specifications.
No datasheet is available for this part.