This Panasonic ECEC2AA332DB is a 100VDC 3300uF 20% electrolytic capacitor with a standard ESR type. It features a snap-in termination style and a through hole mounting type. The capacitor has a lifetime of 2000 hours and operates within a temperature range of -40°C to 105°C. It measures 30 x 50 in size and has a terminal pitch of 10.
Checking distributor stock and pricing after the page loads.
| Capacitance | 3300uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| DC Rated Voltage | 100VDC |
| ESR | 0.075Ohm |
| Ripple Current | 3200mA |
| Leakage Current | 1723.37@5MinuA |
| Lifetime | 2000h |
| Size | 30 X 50mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |