
This 22mm x 25mm aluminum electrolytic capacitor features a capacitance of 270uF and a DC rated voltage of 160VDC with a tolerance of 20%. It has a low ESR of 0.675 and a high ripple current of 1100. The capacitor is constructed with an aluminum cylindrical can and has a low profile. It operates within a temperature range of -40C to 105C and has a lifetime of 3000 hours.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic ECEC2CA271BA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Lead Diameter (mm) | 0.8 |
| Terminal Pitch (mm) | 10 |
| Product Height (mm) | 25 |
| Product Diameter (mm) | 22 |
| Number of Terminals | 2 |
| Size (mm) | 22 X 25 |
| Capacitance | 270uF |
| Voltage | 160VDC |
| Tolerance | 20% |
| DC Rated Voltage | 160VDC |
| ESR | 0.675Ohm |
| Ripple Current | 1100mA |
| Leakage Current | 623.54@5MinuA |
| Lifetime | 3000h |
| Type | Electrolytic |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Special Features | High Ripple Current|Large Can|Low Profile |
| Cage Code | 61058 |
| EU RoHS | Yes |
| HTS Code | 8532220040 |
| Schedule B | 8532220040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Panasonic ECEC2CA271BA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.