The Panasonic ECEC2DP152EX is a polarized aluminum electrolytic capacitor with a capacitance of 1500uF and a DC rated voltage of 200V. It operates within a temperature range of -40°C to 85°C and features a length of 35mm. This capacitor is part of the TS-UP series and is designed for use in through-hole applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 35 |
| Polarity | POLARIZED |
| Manufacturer Series | TS-UP |
| Capacitance | 1500 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 200 |
| Series | ECE-CP |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |