
This Panasonic ECEC2EP391BA is a 390uF aluminum electrolytic capacitor with a 250VDC working voltage and 20% tolerance. It has a large can construction and a low profile, with a diameter of 22mm and a height of 40mm. The capacitor is rated for a minimum operating temperature of -40°C and a maximum operating temperature of 85°C. It has a standard ESR type and a lifetime of 3000 hours.
Panasonic ECEC2EP391BA technical specifications.
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Lead Diameter (mm) | 0.8 |
| Terminal Pitch (mm) | 10 |
| Product Height (mm) | 40 |
| Product Diameter (mm) | 22 |
| Number of Terminals | 2 |
| Size (mm) | 22 X 40 |
| Capacitance | 390uF |
| Voltage | 250VDC |
| Tolerance | 20% |
| DC Rated Voltage | 250VDC |
| ESR | 0.468Ohm |
| Ripple Current | 1910mA |
| Leakage Current | 936.75@5MinuA |
| Lifetime | 3000h |
| Type | Electrolytic |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Special Features | Large Can|Low Profile |
| Cage Code | 61058 |
| EU RoHS | Yes |
| HTS Code | 8532220040 |
| Schedule B | 8532220040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Panasonic ECEC2EP391BA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.