This Panasonic ECEC2TP470BG is a 47uF aluminum electrolytic capacitor rated for 385VDC with a 20% tolerance. It features a large can and low profile design, suitable for through-hole mounting. The capacitor has a standard ESR type and operates within a temperature range of -25°C to 85°C. It is designed to last for 2000 hours with a maximum ripple current of 250 and a leakage current of 403.55uA at 5 minutes.
Panasonic ECEC2TP470BG technical specifications.
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Lead Diameter (mm) | 0.8 |
| Terminal Pitch (mm) | 10 |
| Product Height (mm) | 20 |
| Product Diameter (mm) | 22 |
| Number of Terminals | 2 |
| Size (mm) | 22 X 20 |
| Capacitance | 47uF |
| Voltage | 385VDC |
| Tolerance | 20% |
| DC Rated Voltage | 385VDC |
| ESR | 4.233Ohm |
| Ripple Current | 250mA |
| Leakage Current | 403.55@5MinuA |
| Lifetime | 2000h |
| Type | Electrolytic |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Special Features | Large Can|Low Profile |
| Cage Code | 61058 |
| EU RoHS | Yes |
| HTS Code | 8532220040 |
| Schedule B | 8532220040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Panasonic ECEC2TP470BG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.