This Panasonic ECEC2TP820AA is an aluminum cylindrical can electrolytic capacitor with a capacitance of 82uF, rated for 385VDC and 20% tolerance. It features a standard ESR and a maximum operating temperature of 85 degrees Celsius. The capacitor is designed for through hole mounting with a snap-in termination style and a terminal pitch of 10. It has a lifetime of 2000 hours and a size of 20 x 30.
Checking distributor stock and pricing after the page loads.
| Capacitance | 82uF |
| Voltage | 385VDC |
| Tolerance | 20% |
| DC Rated Voltage | 385VDC |
| ESR | 2.022Ohm |
| Ripple Current | 830mA |
| Lifetime | 2000h |
| Size | 20 X 30mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| ESR Type | Standard |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |