
This 22mm x 25mm aluminum cylindrical can electrolytic capacitor has a capacitance of 33uF and a tolerance of 20%. It operates within a temperature range of -25°C to 85°C and has a DC rated voltage of 450VDC. The capacitor features a large can and low profile design, with a standard ESR type and a maximum ripple current of 410.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic ECEC2WP330BA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Lead Diameter (mm) | 0.8 |
| Terminal Pitch (mm) | 10 |
| Product Height (mm) | 25 |
| Product Diameter (mm) | 22 |
| Number of Terminals | 2 |
| Size (mm) | 22 X 25 |
| Capacitance | 33uF |
| Voltage | 450VDC |
| Tolerance | 20% |
| DC Rated Voltage | 450VDC |
| ESR | 6.028Ohm |
| Ripple Current | 410mA |
| Leakage Current | 365.58@5MinuA |
| Lifetime | 3000h |
| Type | Electrolytic |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Special Features | Large Can|Low Profile |
| Cage Code | 61058 |
| EU RoHS | Yes |
| HTS Code | 8532220040 |
| Schedule B | 8532220040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Panasonic ECEC2WP330BA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.