The ECEG1AU224KC is a 10VDC aluminum electrolytic capacitor with a capacitance of 0.22F. It features a tolerance of -10% to 30% and a DC rated voltage of 10V. The capacitor has a high ripple current rating of 13100 and a long lifetime of 2000 hours. It is available in a clamp mount package with screw terminal termination. The operating temperature range is from -40°C to 105°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.22F |
| Voltage | 10VDC |
| Tolerance | -10% to 30% |
| DC Rated Voltage | 10VDC |
| Ripple Current | 13100mA |
| Lifetime | 2000h |
| Size | 103 X 51mm |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |