Cap Aluminum 10000uF 160V -10% to 30% (125 X 64mm) 8130mA 2000 hr
Checking distributor stock and pricing after the page loads.
| Capacitance | 10000uF |
| Voltage | 160VDC |
| Tolerance | -10% to 30% |
| DC Rated Voltage | 160VDC |
| Ripple Current | 8130mA |
| Lifetime | 2000h |
| Size | 125 X 64mm |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS Version | 2002/95/EC |