This Panasonic ECEP1JA473HA is a 47000uF aluminum electrolytic capacitor with a DC rated voltage of 63VDC and a tolerance of 20%. It features a standard ESR type and a snap-in termination style. The capacitor is designed for through hole mounting and has a lifetime of 3000 hours. It operates within a temperature range of -40°C to 105°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 47000uF |
| Voltage | 63VDC |
| Tolerance | 20% |
| DC Rated Voltage | 63VDC |
| ESR | 0.012Ohm |
| Ripple Current | 8990mA |
| Leakage Current | 5162.27@5MinuA |
| Lifetime | 3000h |
| Size | 50 X 105mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |