Cap Aluminum Lytic 82000uF 35V 20% (50 X 92mm) Snap-In 0.015 Ohm 10890mA 3000h 105°C Bulk
Checking distributor stock and pricing after the page loads.
Panasonic ECEP1VA823HA technical specifications.
| Capacitance | 82000uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| DC Rated Voltage | 35VDC |
| ESR | 0.015Ohm |
| Ripple Current | 10890mA |
| Leakage Current | 5082.32@5MinuA |
| Lifetime | 3000h |
| Size | 50 X 92mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |