The ECEP1VP563HA is a 56000uF aluminum electrolytic capacitor with a rated voltage of 35VDC and a tolerance of 20%. It has an equivalent series resistance (ESR) of 0.015 and a maximum ripple current of 10940. The capacitor is designed for through-hole mounting and has a snap-in termination style. It operates within a temperature range of -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 56000uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| DC Rated Voltage | 35VDC |
| ESR | 0.015Ohm |
| Ripple Current | 10940mA |
| Leakage Current | 4200@5MinuA |
| Lifetime | 3000h |
| Size | 50 X 50mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |