The Panasonic ECEP2AP153HA is a 15000uF aluminum electrolytic capacitor with a DC rated voltage of 100V. It has a polarized polarity and is designed for through hole mounting. The capacitor operates within a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Panasonic ECEP2AP153HA technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Length | 63 |
| Polarity | POLARIZED |
| Manufacturer Series | T-UP |
| Capacitance | 15000 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 100 |
| Series | ECE(100V) |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.