This Panasonic ECEP2DP103HA is a 200VDC aluminum electrolytic capacitor with a capacitance of 10000uF and a tolerance of 20%. It features a standard ESR type and a snap-in termination style. The capacitor is designed for through-hole mounting and has a cylindrical can construction. It operates within a temperature range of -40°C to 85°C and has a lifetime of 3000 hours.
Panasonic ECEP2DP103HA technical specifications.
| Capacitance | 10000uF |
| Voltage | 200VDC |
| Tolerance | 20% |
| DC Rated Voltage | 200VDC |
| ESR | 0.021Ohm |
| Ripple Current | 14170mA |
| Leakage Current | 4242.64@5MinuA |
| Lifetime | 3000h |
| Size | 50 X 105mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.