The Panasonic ECEP2DP822HX is a 200VDC aluminum electrolytic capacitor with a capacitance of 8200uF and a tolerance of 20%. It features a standard ESR type and a maximum operating temperature of 85°C. The capacitor is designed for through-hole mounting and has a snap-in termination style. It is constructed with an aluminum cylindrical can and has a lifetime of 3000 hours.
Panasonic ECEP2DP822HX technical specifications.
| Capacitance | 8200uF |
| Voltage | 200VDC |
| Tolerance | 20% |
| DC Rated Voltage | 200VDC |
| ESR | 0.026Ohm |
| Ripple Current | 13020mA |
| Leakage Current | 3841.87@5MinuA |
| Lifetime | 3000h |
| Size | 50 X 92mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.