Cap Aluminum Lytic 6800uF 250V 20% (50 X 105mm) Snap-In 0.029 Ohm 12160mA 3000h 85°C Bulk
Panasonic ECEP2EP682HA technical specifications.
| Capacitance | 6800uF |
| Voltage | 250VDC |
| Tolerance | 20% |
| DC Rated Voltage | 250VDC |
| ESR | 0.029Ohm |
| Ripple Current | 12160mA |
| Leakage Current | 3911.52@5MinuA |
| Lifetime | 3000h |
| Size | 50 X 105mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.