The Panasonic ECEP2GP152HX is a 400V aluminum electrolytic capacitor with a capacitance of 1500uF. It is designed for use in a variety of applications and features a polarized construction. The capacitor has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -25 degrees Celsius. It is available in a through-hole package type, making it suitable for use in a range of electronic devices.
Checking distributor stock and pricing after the page loads.
Panasonic ECEP2GP152HX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -25 |
| Length | 63 |
| Polarity | POLARIZED |
| Manufacturer Series | T-UP |
| Capacitance | 1500 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 400 |
| Series | ECE(400V) |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |