Cap Aluminum Lytic 1800uF 400V 20% (50 X 92mm) Snap-In 0.111 Ohm 7350mA 3000h 85°C Bulk
Panasonic ECEP2GP182HA technical specifications.
| Capacitance | 1800uF |
| Voltage | 400VDC |
| Tolerance | 20% |
| DC Rated Voltage | 400VDC |
| ESR | 0.111Ohm |
| Ripple Current | 7350mA |
| Leakage Current | 2545.58@5MinuA |
| Lifetime | 3000h |
| Size | 50 X 92mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Panasonic ECEP2GP182HA to view detailed technical specifications.
No datasheet is available for this part.