This Panasonic T-UP series aluminum electrolytic capacitor has a rated voltage of 500V and a capacitance of 680uF. It is polarized and designed for through hole mounting. The capacitor operates within a temperature range of -25 to 85 degrees Celsius. It is part of the ECE series, which is designed for standard applications.
Panasonic ECEP2HP681HX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -25 |
| Length | 50 |
| Polarity | POLARIZED |
| Manufacturer Series | T-UP |
| Capacitance | 680 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 500 |
| Series | ECE(500V) |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.