Cap Aluminum Lytic 1200uF 450V 20% (50 X 80mm) Snap-In 0.18 Ohm 5710mA 3000h 85°C Bulk
Checking distributor stock and pricing after the page loads.
Panasonic ECEP2WP122HA technical specifications.
| Capacitance | 1200uF |
| Voltage | 450VDC |
| Tolerance | 20% |
| DC Rated Voltage | 450VDC |
| ESR | 0.18Ohm |
| Ripple Current | 5710mA |
| Leakage Current | 2204.54@5MinuA |
| Lifetime | 3000h |
| Size | 50 X 80mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |