Cap Aluminum Lytic 1500uF 450V 20% (50 X 80mm) Snap-In 0.144 Ohm 6150mA 3000h 85°C Bulk
Checking distributor stock and pricing after the page loads.
Panasonic ECEP2WP152HX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -25 |
| Length | 80 |
| Polarity | POLARIZED |
| Manufacturer Series | T-UP |
| Capacitance | 1500 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 450 |
| Series | ECE(450V) |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |