This Panasonic TS-NH series aluminum electrolytic capacitor features a capacitance of 15,000uF and a DC rated voltage of 10V. It has a polarized design and is suitable for through-hole mounting. The capacitor operates within a temperature range of -40 to 105 degrees Celsius.
Panasonic ECES1AG153R technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 31.5 |
| Polarity | POLARIZED |
| Manufacturer Series | NH |
| Capacitance | 15000 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 10 |
| Series | TS-NH |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.