Cap Aluminum Lytic 22000uF 25V 20% (35 X 50mm) Snap-In 10mm 4000mA 2000h 105°C Bulk
Checking distributor stock and pricing after the page loads.
Panasonic ECES1EG223Z technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 51 |
| Polarity | POLARIZED |
| Manufacturer Series | TS-NH |
| Capacitance | 22000 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 25 |
| Series | TS-NH |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.