The ECES2AU222N is an aluminum electrolytic capacitor with a maximum operating temperature of 85 degrees Celsius. It has a capacitance of 2200uF and a DC rated voltage of 100V. The capacitor is polarized and has a length of 50mm. It is designed for use in through-hole mounting applications.
Panasonic ECES2AU222N technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 50 |
| Polarity | POLARIZED |
| Manufacturer Series | U |
| Capacitance | 2200 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 100 |
| Series | TS-U |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic ECES2AU222N to view detailed technical specifications.
No datasheet is available for this part.