The Panasonic ECE-TA series aluminum electrolytic capacitor features a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. This polarized capacitor has a capacitance of 68,000 microfarads and a DC rated voltage of 16 volts. It is designed for through hole mounting and is part of the ECE-TA series from Panasonic.
Panasonic ECET1CA683EA technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 63 |
| Polarity | POLARIZED |
| Manufacturer Series | T-HA |
| Capacitance | 68000 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 16 |
| Series | ECE-TA |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic ECET1CA683EA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.