Cap Aluminum Lytic 47000uF 35V 20% (35 X 105mm) Snap-In 0.017 Ohm 8070mA 3000h 105°C Bulk
Checking distributor stock and pricing after the page loads.
Panasonic ECET1VA473EA technical specifications.
| Capacitance | 47000uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| DC Rated Voltage | 35VDC |
| ESR | 0.017Ohm |
| Ripple Current | 8070mA |
| Leakage Current | 3847.73@5MinuA |
| Lifetime | 3000h |
| Size | 35 X 105mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |