This Panasonic ECE-TP series capacitor features a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a capacitance of 10,000uF and a DC rated voltage of 100V. The capacitor is polarized and has a length of 80mm. It is designed for use in standard applications.
Sign in to ask questions about the Panasonic ECET2AP103EA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECET2AP103EA technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 80 |
| Polarity | POLARIZED |
| Manufacturer Series | T-UP |
| Capacitance | 10000 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 100 |
| Series | ECE-TP |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic ECET2AP103EA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.