This Panasonic electrolytic capacitor features a capacitance of 12000uF, a DC rated voltage of 100VDC, and a tolerance of 20%. It has an ESR of 0.028 and a ripple current of 8570. The capacitor is constructed with an aluminum cylindrical can and is designed for through hole mounting with a snap-in termination style. It operates over a temperature range of -40 to 85 degrees Celsius.
Panasonic ECET2AP123EA technical specifications.
| Capacitance | 12000uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| DC Rated Voltage | 100VDC |
| ESR | 0.028Ohm |
| Ripple Current | 8570mA |
| Leakage Current | 3286.34@5MinuA |
| Lifetime | 3000h |
| Size | 35 X 105mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.