Cap Aluminum Lytic 4.7uF 100V 20% (8 X 6.2mm) SMD 50mA 2000h 85°C T/R
Checking distributor stock and pricing after the page loads.
Panasonic ECEV2AA4R7UP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Polarity | POLARIZED |
| Capacitance | 4.7 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 100 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.