Cap Aluminum Polymer 22uF 8VDC 20% (7.9 X 5.3 X 3.3mm) SMD 1600mA 1000h 105°C T/R
Panasonic ECGC0KB220R technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 5.3 |
| Length | 7.9 |
| Polarity | POLARIZED |
| Manufacturer Series | CB |
| Capacitance | 22 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 8 |
| Series | CB |
| Height | 3.3 |
| RoHS | No |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.