Surface mount film capacitor featuring 10nF capacitance with a 5% tolerance and 100V DC rating. Constructed with a PPS dielectric, this component offers a wide operating temperature range from -55°C to 105°C. The 1913 (4833 metric) case code provides compact dimensions of 4.8mm length, 3.3mm width, and 1.4mm height. Designed for PCB mounting, it is supplied on tape and reel and is RoHS compliant.
Panasonic ECH-U1103JC9 technical specifications.
| Capacitance | 10nF |
| Case Code (Imperial) | 1913 |
| Case Code (Metric) | 4833 |
| Package/Case | 1913 |
| Construction | Flat |
| Depth | 3.3mm |
| Dielectric | PPS |
| Dielectric Material | Polyphenylene |
| Height | 1.4mm |
| Height - Seated (Max) | 0.063inch |
| Lead Free | Lead Free |
| Length | 4.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ECHU(C) |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage | 100V |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 100V |
| Width | 3.3mm |
| RoHS | Compliant |
No datasheet is available for this part.