
100nF, 100V DC rated film capacitor with 5% tolerance, featuring a Polyphenylene Sulfide (PPS) dielectric. This surface mount component measures 7.1mm in length, 5mm in width, and 3mm in height, with a maximum seated height of 0.13 inches. Operating across a temperature range of -55°C to 105°C, it is supplied in tape and reel packaging and is RoHS compliant.
Sign in to ask questions about the Panasonic ECH-U1104JC9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECH-U1104JC9 technical specifications.
| Capacitance | 100nF |
| Case Code (Imperial) | 2820 |
| Case Code (Metric) | 7150 |
| Package/Case | 2820 |
| Construction | Flat |
| Depth | 5mm |
| Dielectric | PPS |
| Dielectric Material | Polyphenylene |
| Height | 3mm |
| Height - Seated (Max) | 0.13inch |
| Lead Free | Lead Free |
| Length | 7.1mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ECHU(C) |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECH-U1104JC9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
