
The ECH-U1123GC9 is a 12nF film capacitor with a DC rated voltage of 100V, operating within a temperature range of -55°C to 105°C. It has a tolerance of 2% and is constructed with a polyphenylene dielectric material. The capacitor is available in a surface mount package with a lead-free termination and is packaged in tape and reel quantities of 3000.
Sign in to ask questions about the Panasonic ECH-U1123GC9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECH-U1123GC9 technical specifications.
| Capacitance | 12nF |
| Case Code (Imperial) | 1913 |
| Case Code (Metric) | 4833 |
| Package/Case | 1913 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | PPS |
| Dielectric Material | Polyphenylene |
| Height | 1.4mm |
| Lead Free | Contains Lead |
| Length | 4.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECH-U(C) |
| Termination | Solder |
| Tolerance | 2% |
| DC Rated Voltage | 100V |
| Width | 3.3mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECH-U1123GC9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
