
Surface mount film capacitor with 15nF capacitance and 2% tolerance. Features a 100V DC rating and a 1913 (4833) case code. Constructed with a PPS dielectric, operating from -55°C to 105°C. Dimensions are 4.8mm length, 3.3mm width, and 2mm height. Packaged on tape and reel for automated assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic ECH-U1153GC9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 15nF |
| Case Code (Imperial) | 1913 |
| Case Code (Metric) | 4833 |
| Package/Case | 1913 |
| Construction | Flat |
| Depth | 3.3mm |
| Dielectric | PPS |
| Dielectric Material | Polyphenylene |
| Height | 2mm |
| Length | 4.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ECHU(C) |
| Termination | SMD/SMT |
| Tolerance | 2% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 3.3mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECH-U1153GC9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
