
Surface mount metallized PPS film capacitor with 22nF capacitance and 2% tolerance. Features a 100V DC voltage rating and operates across a -55°C to 105°C temperature range. Housed in a 1913 (4833 metric) case code with dimensions of 4.8mm length, 3.3mm width, and 2.4mm height. This RoHS compliant component is supplied on tape and reel.
Panasonic ECH-U1223GC9 technical specifications.
| Capacitance | 22nF |
| Case Code (Imperial) | 1913 |
| Case Code (Metric) | 4833 |
| Package/Case | 1913 |
| Construction | Flat |
| Depth | 3.3mm |
| Dielectric | PPS |
| Dielectric Material | Polyphenylene |
| Height | 2.4mm |
| Lead Free | Contains Lead |
| Length | 4.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ECHU(C) |
| Termination | SMD/SMT |
| Tolerance | 2% |
| Voltage | 100V |
| DC Rated Voltage | 100V |
| Width | 3.3mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECH-U1223GC9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
