
100V, 220nF PPS film capacitor with 5% tolerance. Features surface mount termination, a 7.1mm x 6.3mm x 4.8mm package, and a maximum operating temperature of 105°C. This RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Panasonic ECH-U1224JCV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECH-U1224JCV technical specifications.
| Capacitance | 220nF |
| Case Code (Imperial) | 2825 |
| Case Code (Metric) | 7163 |
| Package/Case | 2825 |
| Construction | Flat |
| Depth | 6.3mm |
| Dielectric | PPS |
| Dielectric Material | Polyphenylene |
| Height | 4.8mm |
| Height - Seated (Max) | 0.201inch |
| Lead Free | Contains Lead |
| Length | 7.1mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ECHU(C) |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage | 100V |
| Voltage Rating (AC) | 40V |
| DC Rated Voltage | 100V |
| Width | 6.3mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECH-U1224JCV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
