
Surface mount PPS film capacitor with 27nF capacitance and 100V DC rating. Features a 2% tolerance and a maximum operating temperature of 105°C. Dimensions are 4.8mm (L) x 3.3mm (W) x 2.8mm (H). Packaged in tape and reel, this component is lead-free and RoHS compliant.
Sign in to ask questions about the Panasonic ECH-U1273GC9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECH-U1273GC9 technical specifications.
| Capacitance | 27nF |
| Case Code (Imperial) | 1913 |
| Case Code (Metric) | 4833 |
| Package/Case | 1913 |
| Construction | Flat |
| Depth | 3.3mm |
| Dielectric | PPS |
| Dielectric Material | Polyphenylene |
| Height | 2.8mm |
| Height - Seated (Max) | 0.118inch |
| Lead Free | Lead Free |
| Length | 4.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ECH-U(C) |
| Termination | Solder |
| Tolerance | 2% |
| DC Rated Voltage | 100V |
| Width | 3.3mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECH-U1273GC9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
