
Surface mount metallized PPS film capacitor with 47nF capacitance and 2% tolerance. Features a 100V DC voltage rating and operates across a -55°C to 105°C temperature range. Housed in a 2416 (6041 metric) case code with dimensions of 6mm length, 4.1mm width, and 2.4mm height. Packaged in tape and reel for automated assembly.
Sign in to ask questions about the Panasonic ECH-U1473GC9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECH-U1473GC9 technical specifications.
| Capacitance | 47nF |
| Case Code (Imperial) | 2416 |
| Case Code (Metric) | 6041 |
| Package/Case | 2416 |
| Construction | Flat |
| Depth | 4.1mm |
| Dielectric | PPS |
| Dielectric Material | Polyphenylene |
| Height | 2.4mm |
| Height - Seated (Max) | 0.102inch |
| Lead Free | Contains Lead |
| Length | 6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECHU(C) |
| Termination | SMD/SMT |
| Tolerance | 2% |
| Voltage | 100V |
| DC Rated Voltage | 100V |
| Width | 4.1mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECH-U1473GC9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
