
The ECH-U1683GC9 is a film capacitor from Panasonic with a capacitance of 68nF and a DC rated voltage of 100V. It has a tolerance of 2% and is designed for surface mount applications. The capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is packaged in a 2416 case code and is available on a tape and reel.
Sign in to ask questions about the Panasonic ECH-U1683GC9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECH-U1683GC9 technical specifications.
| Capacitance | 68nF |
| Case Code (Imperial) | 2416 |
| Case Code (Metric) | 6041 |
| Package/Case | 2416 |
| Construction | Flat |
| Depth | 4.1mm |
| Dielectric | PPS |
| Dielectric Material | Polyphenylene |
| Height | 3.2mm |
| Height - Seated (Max) | 0.134inch |
| Lead Free | Contains Lead |
| Length | 6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECH-U(C) |
| Termination | Solder |
| Tolerance | 2% |
| DC Rated Voltage | 100V |
| Width | 4.1mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECH-U1683GC9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
