
Surface mount film capacitor with 39nF capacitance and 16V voltage rating. Features PPS dielectric, 2% tolerance, and a dissipation factor of 0.6%. Operating temperature range from -55°C to 125°C. Dimensions are 3.2mm (length) x 1.6mm (width) x 1.5mm (height). Packaged in tape and reel.
Panasonic ECH-U1C393GX5 technical specifications.
| Capacitance | 39nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | PPS |
| Dielectric Material | Polyphenylene |
| Dissipation Factor | 0.6% |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ECHU(X) |
| Termination | SMD/SMT |
| Tolerance | 2% |
| Voltage | 16V |
| Voltage Rating | 16V |
| Voltage Rating (AC) | 16V |
| DC Rated Voltage | 16V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECH-U1C393GX5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.