
Surface mount film capacitor featuring 680pF capacitance and 5% tolerance. This PPS metallized capacitor operates at 16VDC and is housed in a compact 0603 (1608 metric) SMT package. With a polyphenylene dielectric, it offers a wide operating temperature range from -55°C to 125°C. The component is lead-free and RoHS compliant, supplied in tape and reel packaging.
Sign in to ask questions about the Panasonic ECH-U1C681JX5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECH-U1C681JX5 technical specifications.
| Capacitance | 680pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.8mm |
| Dielectric | PPS |
| Dielectric Material | Polyphenylene |
| Height | 0.7mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ECHU(X) |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECH-U1C681JX5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
